Low

0.5m Black Flat CAT 5e UTP Patch Lead - 

PSG91026

PSG91026 - 0.5m Black Flat CAT 5e UTP Patch Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91026
Order Code:
CS26012
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1016
See all Technical Docs

Product Overview

Black RJ45 to RJ45 low profile Cat5e UTP patch cable
  • Flat profile for use in areas where space is limited

Contents

Contents: Cable only

Product Information

:
Cat5e
:
RJ45 Plug
:
RJ45 Plug
:
19.69"
:
500mm
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

262 In stock

262 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
£1.16 ( £1.39  Inc. VAT) £ 1.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.16 (£1.39)
5 + £1.07 (£1.28)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews