Low

2m Blue Flat CAT 6 UTP Patch Lead - 

PSG91042

PSG91042 - 2m Blue Flat CAT 6 UTP Patch Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91042
Order Code:
CS26028
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1019
See all Technical Docs

Product Overview

Blue RJ45 to RJ45 low profile Cat6 UTP patch cable
  • Flat profile for use in areas where space is limited

Contents

Cable only

Product Information

:
Cat6
:
RJ45 Plug
:
RJ45 Plug
:
6.56ft
:
2m
:
Blue
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

Slim Cat6a SSTP Ethernet Patch Lead, 2m Blue

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Jacket Colour:Blue; LAN Category:Cat6a; Product Range:-

40 in stock

Each

1+ £1.97 (£2.36) 5+ £1.82 (£2.18)

Related Searches

92 In stock

92 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 09/07/18
£2.17 ( £2.60  Inc. VAT) £ 2.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.17 (£2.60)
5 + £1.98 (£2.38)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews