Low

3m Blue Flat CAT 6 UTP Patch Lead - 

PSG91043

PSG91043 - 3m Blue Flat CAT 6 UTP Patch Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91043
Order Code:
CS26029
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1019
See all Technical Docs

Product Overview

Blue RJ45 to RJ45 low profile Cat6 UTP patch cable
  • Flat profile for use in areas where space is limited

Contents

Contents: Cable only

Product Information

:
Cat6
:
RJ45 Plug
:
RJ45 Plug
:
9.84ft
:
3m
:
Blue
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

Slim Cat6a SSTP Ethernet Patch Lead, 3m Blue

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Jacket Colour:Blue; LAN Category:Cat6a; Product Range:-

19 in stock

Each

1+ £2.47 (£2.96) 5+ £2.26 (£2.71)

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

35 will be available for delivery on Mar 18, 2018

50 will be available for delivery on Mar 21, 2018

35 will be available for delivery on Apr 4, 2018

More stock available week commencing 09/04/18

Contact me when back in stock

Alternatives Available

CS28024 - Slim Cat6a SSTP Ethernet Patch Lead, 3m Blue

£2.05 ( £2.46  Inc. VAT) £ 2.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.05 (£2.46)
5 + £1.86 (£2.23)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews