Low

1m Black Flat CAT 6 UTP Patch Lead - 

PSG91048

PSG91048 - 1m Black Flat CAT 6 UTP Patch Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91048
Order Code:
CS26034
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1019
See all Technical Docs

Product Overview

Black RJ45 to RJ45 low profile Cat6 UTP patch cable
  • Flat profile for use in areas where space is limited

Contents

Contents: Cable only

Product Information

:
Cat6
:
RJ45 Plug
:
RJ45 Plug
:
3.28ft
:
1m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

Slim Cat6a SSTP Ethernet Patch Lead, 1m Black

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Jacket Colour:Black; LAN Category:Cat6a; Product Range:-

191 in stock

Each

1+ £1.52 (£1.82) 5+ £1.38 (£1.66)

Related Searches

51 In stock

51 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
£1.26 ( £1.51  Inc. VAT) £ 1.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.26 (£1.51)
5 + £1.14 (£1.37)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews