Low

2m Black Flat CAT 6 UTP Patch Lead - 

PSG91049

PSG91049 - 2m Black Flat CAT 6 UTP Patch Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91049
Order Code:
CS26035
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1019
See all Technical Docs

Product Overview

Black RJ45 to RJ45 low profile Cat6 UTP patch cable
  • Flat profile for use in areas where space is limited

Contents

Contents: Cable only

Product Information

:
Cat6
:
RJ45 Plug
:
RJ45 Plug
:
6.56ft
:
2m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

Slim Cat6a SSTP Ethernet Patch Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Jacket Colour:Black; LAN Category:Cat6a; Product Range:-

147 in stock

Each

1+ £2.08 (£2.496) 5+ £1.92 (£2.304)

Related Searches

78 In stock

78 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 02/04/18
£1.94 ( £2.33  Inc. VAT) £ 2.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.94 (£2.328)
5 + £1.73 (£2.076)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews