Low

ABS Damper / Hold / Sustain Pedal with Polarity Inversion - 

GF29

GF29 - ABS Damper / Hold / Sustain Pedal with Polarity Inversion

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PROEL PROEL
Manufacturer Part No:
GF29
Order Code:
DP32481
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/628
See all Technical Docs

Product Overview

  • Damper/Hold/Sustain control pedal
  • Suitable for keyboards, synthesizers and digital pianos
  • Polarity inversion switch
  • Heavy duty ABS and rubber construction
  • Connector: 6.35mm (¼") mono jack
  • Cable length: 2m
  • Dimensions (WxHxD): 78x39x104mm
  • Weight: 250g

Product Information

Find similar products Choose and modify the attributes above to find similar products.

11 In stock

11 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£11.38 ( £13.66  Inc. VAT) £ 13.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.38 (£13.66)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews