Low

PROSKIT INDUSTRIES  1PK-2002C  Technicians Tool Kit with Soldering Iron supplied in a Heavy Duty Case

PROSKIT INDUSTRIES 1PK-2002C
Manufacturer Part No:
1PK-2002C
Order Code:
TL12002

Image is for illustrative purposes only. Please refer to product description.

Product Overview

heavyAn advanced tool kit containing everything necessary for today's electrical technician. Supplied in a heavy duty case with strong rigid sides and protected corners, measuring 440 x 320 x 100mm (LxWxD).
  • Contents:
  • 40W Soldering iron
  • 5 Piece needle file set
  • PLCC extraction tool
  • 3 Piece soldering aid kit; 13" Deluxe desoldering pump; 60/40 Rosin core solder
  • 6" Reverse action stainless steel tweezers
  • 4.5" Stainless steel tweezers
  • Small cleaning brush
  • 6 Piece precision screwdriver set
  • 7 in 1 tool
  • IC extractor tool
  • Utility knife with snap off blade
  • Anti-static elasticated wrist strap
  • Screwdriver handle
  • 5 Piece 175mm double ended screwdrivers and nut driver (4xTorx, 2xSlotted, 2xPhilips)
  • Mini hammer set including 4 separate faces
  • 7 piece folding hex wrench (1.2, 1.5, 2.0, 2.5, 3.0, 4.0, 5.0)
  • Three prong pick-up tool
  • 8" Adjustable wrench
  • 5" cutting pliers; 5" long nose pliers; 4.5" flat nose pliers; 4.5" bent nose pliers

Product Information

Kit Contents:
Brush, Crimping Tool, Extractor, Screwdriver Handle, Tweezers, Wrist Strap
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
82060000
Weight (kg):
4.8

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.