Low

Maintenance Kit with Soldering Iron UK Plug - 

1PK-618C

1PK-618C - Maintenance Kit with Soldering Iron UK Plug
1PK-618C - Maintenance Kit with Soldering Iron UK Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1PK-618C
Order Code:
TL11999
Catalogue page:
  CPCC/2475

Product Overview

A 20 piece tool kit designed for the maintenance engineer. Supplied in a durable, soft nylon zipper case. Dimensions: 305 x 215 x 45mm.
  • Contents:
  • 3m 10" steel tape measure with spring return and lock
  • 40W soldering iron
  • Flat and round needle files. Length: 170mm
  • Insulation tape
  • Slotted (flared) screwdrivers: 3mmx75mm, 6mmx100mm
  • Phillips screwdrivers: No 0, 1, 2
  • Nutspinner: 3/16"
  • PZ1 x 50mm Screwdriver
  • 7 Piece pocket hexagonal key set: 1.3, 1.5, 2, 2.5, 3, 4, 5mm
  • Alignment/trimming tool
  • Utility knife with retractable blade
  • 6" Adjustable wrench
  • 6" Long nose pliers
  • 6" Side cutters
  • 6" Combination pliers
  • 6" Slip joint pliers

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 06/08/18
£32.98 ( £39.58  Inc. VAT) £ 39.58
Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price
1 + £32.98 (£39.58)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews