Low

PROTEX  CASE16  FLIGHT CASE, FOUR PAR64

PROTEX CASE16

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A lightweight storage and transportation case designed to fit 4x LEDJ PAR56/64 Cans, each with their own separate compartment.
  • Holds 4x LEDJ PAR56/64 Cans (short nose incl. 'G' clamps, long nose excl. 'G' clamps)
  • Strong, water resistant polypropylene construction
  • Steel reinforced edges with nickel rivets
  • Locking catches
  • Carry handles
  • Fixed compartment dividers
  • Protection foam
  • Internal dimensions (WxHxD): 225x440x273mm (each compartment)
  • External dimensions (WxHxD): 485x447x583mm
  • Weight: 4.6kg

Product Information

Enclosure Material:
Carrying Case Material:
Case Colour:
Cabinet Style:
Rack U Height:
External Height - Imperial:
External Height - Metric:
External Width - Imperial:
External Width - Metric:
External Depth - Imperial:
External Depth - Metric:
Product Range:
External Width:
485 mm
Weight:
4.6 kg
External Length / Height:
447 mm
SVHC:
To Be Advised
External Depth:
583 mm

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
48211010
Weight (kg):
4.6