Low

exhi:bit Prototyping System for micro:bit - 

PPMB00101

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PROTO-PIC PROTO-PIC
Manufacturer Part No:
PPMB00101
Order Code:
ED00269

Product Overview

Although the micro:bit is a wonderful platform, the classroom management and the workshop management of all the supporting accessories is a challenge. That's why the the exhi:bit - a prototyping and development system for the micro:bit was created. The exhi:bit is a system where a student could go from a prototype board to a finished, more permanent project seamlessly. But importantly where the main workhorse parts could be reused time and time again.
  • Edge connector socket, as soon as the micro:bit is plugged in, you are ready to start creating
  • All the micro:bit pins broken out to header connectors
  • Connection to plugin exhi:bit daughter boards and classroom project boards
  • Pads on edge to connect to your project with conductive thread, banana jacks or crocodile clips
  • Generous prototyping area for creating permanent projects, directly onto the exhi:bit
  • Use a perma proto board to easily swap projects
  • Three areas on the exhi:bit are provided for taking notes using a sharpie marker or similar
  • Supplied with breadboard and adapter plate for temporary circuits
  • Powered by using a 5-9V DC power supply (not included) or the micro USB port

Footnotes

The micro usb port isn't intended for programming the micro:bit, just provides a convenient way to power the board. The onboard regulator ensures the voltage is micro:bit friendly.

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

40 In stock

40 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 26/02/18
£21.25 ( £25.50  Inc. VAT) £ 25.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £21.25 (£25.50)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews