Low

Rack Mountable Professional Audio Media Player with CD Unit and SD Card / USB Inputs - 

DMP-100

PULSE DMP-100
PULSE DMP-100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
DMP-100
Order Code:
DP31362
Product Range
PULSE Media Players & Tuners
Also Known As:
GTIN UPC EAN: 5051259009677
Catalogue page:
  CPCC/603

Product Overview

The PULSE DMP-100 is a fully featured, 19" rack mounting professional audio media player, designed to playback audio CDs, MP3 & WMA files. The DMP-100 is ideal for schools, community centres, retail shops and industrial installations.
  • CD, SD/MMC card & USB 2.0 media player
  • Mechanical anti-shock & 40 second ESP (Electronic Skip Protection)
  • LCD screen
  • Plays MP3 & WMA audio files
  • ID3 tags displayed (scrolling)
  • Playback: Continuous, Random Play & User Programmed
  • Repeat functions: Track, Folder or All
  • Outputs: 2x XLR (L+R)
  • IR remote control (batteries not included)
  • 1U 19" Rack mountable with removable rack ears
  • Dimensions (WxHxD): 430x44x255mm (excl. rack ears)

Footnotes

USB Stick or SD/MMC must be formatted to FAT32 and be no bigger than 32GB.

Product Information

:
PULSE Media Players & Tuners
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259009677

Associated Products

Compare Selected

189 In stock

189 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 25/12/17
£159.00 ( £190.80  Inc. VAT) £ 190.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £159.00 (£190.80)
3 + £144.58 (£173.496)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews