Low

PULSE  PCS-006  6" 100V Ceiling Speaker - 7W RMS New

PULSE PCS-006
PULSE PCS-006
PULSE PCS-006
Manufacturer:
PULSE PULSE
Manufacturer Part No:
PCS-006
Order Code:
LS04843
Also Known As
GTIN UPC EAN: 5051259173972
PULSE PCS-006
PULSE PCS-006
PULSE PCS-006

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A cost efficient 100volt line ceiling speaker, ideal for background music playback and paging announcements.
  • Full range driver
  • Lightweight ABS baffel frame
  • Metal speaker grille
  • Single-tap transformer
  • Spring clamps for easy installation
  • Driver Size: 6"
  • Power @ 100V: 7W
  • Power @ 70V: 3W
  • Frequency Response: 120Hz-12kHz
  • Sensitivity: 86dB
  • Cut Out Ø: 170mm
  • Mounting Depth: 65mm
  • Dimensions (ØxD): 191x72mm
  • Weight: 504g

Product Information

Transformer Power Tappings:
7W
Frequency Response Min:
120Hz
Frequency Response Max:
12kHz
External Height:
-
External Width:
191mm
External Depth:
72mm
Product Range:
PULSE 100V Line Ceiling Speakers
Power Rating RMS:
7
Behind Panel Depth:
65
Panel Cutout Diameter:
170
Material:
ABS Frame, Metal Grille
Weight:
504
Input Voltage:
100
No. of Speakers In Cabinet (Ways):
1
Colour:
White
Connector Type:
Screw Terminals
SVHC:
To Be Advised
Bass Diameter:
6

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 5051259173972

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85182100
Weight (kg):
.6

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.