Low

360W RMS 100V Line Slave Amplifier - 

VS360

PULSE VS360
PULSE VS360

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
VS360
Order Code:
DP33519
Product Range
PULSE 100V Line Amplifiers
Also Known As:
GTIN UPC EAN: 5051259022485
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/568
See all Technical Docs

Product Overview

The VS series of high power 100V line slave amplifiers are suitable additions to the Pulse VM series of 100V mixer amplifiers for when extra power is required. The VS series are ideal for installation into shops, offices and commercial premises.
  • 8Ω or 100V line speaker outputs
  • RCA Inputs & link outs
  • Power, signal & peak LED indicators
  • Master volume control
  • 2U 19" rack mountable with supplied with rack ears
  • Output Power (RMS): 360W
  • Speaker connectors: COM / 8Ω / 100V
  • Line input: RCA
  • Line output: RCA
  • Power Supply (AC): 110V/230V (selectable)

Product Information

:
PULSE 100V Line Amplifiers
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259022485

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PULSE

120W RMS 100V Line Slave Amplifier

Plug Type:UK; Product Range:PULSE 100V Line Amplifiers; Colour:Black; External Depth:363mm; External Length / Height:89mm; External Width:433mm; Output Impedance:8ohm; Output Voltage:100V; Po

No Longer Manufactured

LEDJ

RGBAW LED Slim Par

External Depth:93mm; External Length / Height:295mm; External Width:260mm; Supply Voltage V AC:240V; Weight:2.6kg

2 in stock

Each

1+ £170.00 (£204.00)

Associated Products

Compare Selected

20 In stock

20 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£182.86 ( £219.43  Inc. VAT) £ 219.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £182.86 (£219.432)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews