Low

RAACO  109246  ANTISTATIC CABINET - 36 DRAWER

RAACO 109246

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Anti-static cabinet that provides 100% protection against static electricity, ensuring efficient, anti-static protection for sensitive equipment.
  • Made from special plastic containing carbon fibres, making the product permanently anti-static
  • Will not diminish over time or through intensive use
  • Supplied with earth leads
  • Fulfils all EN 61340-5-1 standards
  • Surface resistance : 10 (4) -10R

Product Information

ESD Storage Type:
Cabinet
External Height - Imperial:
16.42"
External Height - Metric:
417mm
External Width - Imperial:
12.05"
External Width - Metric:
306mm
External Depth - Imperial:
5.91"
External Depth - Metric:
150mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Denmark

Country in which last significant manufacturing process was carried out

Tariff No:
73269098
Weight (kg):
4.457

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.