Low

Raspberry Pi HDMI Male to Male Lead, 2m Black - 

CPRP020-B

CPRP020-B - Raspberry Pi HDMI Male to Male Lead, 2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPRP020-B
Order Code:
SC14146
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • HDMI plug to HDMI plug leads
  • Compatible with Raspberry Pi 3 and all previous Raspberry Pi models
  • Triple layer shielding for better performance from WiFi and Bluetooth connectivity of Raspberry Pi 3
  • HDMI 2.0 with Ethernet and audio return channel
  • Nickel plated OFC connectors
  • Officially licensed by the Raspberry Pi foundation

Product Information

:
HDMI Plug
:
HDMI Plug
:
6.56ft
:
2m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4,401 In stock

4,401 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 15/10/18
£3.89 ( £4.67  Inc. VAT) £ 4.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.89 (£4.67)
10 + £3.09 (£3.71)
50 + £2.69 (£3.23)
100 + £2.29 (£2.75)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews