Low

RASPBERRY-PI  RASPBERRY-PI/8GB-USD  RASPBERRY PI, WITH 8GB SD CARD NOOBS OS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RASPBERRY-PI
  • Order Code: SC13130
  • Manufacturer Part No RASPBERRY-PI/8GB-USD

Product Information


Raspberry Pi Model B with 8GB Micro SD Card Bundle
RASPBERRY-PI/8GB-USD is a bundle of Raspberry Pi ultra low cost, deck of cards sized Linux computer with 8GB Micro SD(official card & adaptor). Developed by the Raspberry Pi Foundation in the UK, the Raspberry Pi aims to put the fun back into learning computing by promoting the study of computer science and programming at a school level. The design is based around a Broadcom BCM2835 SoC, which includes an ARM1176JZF-S 700MHz processor, VideoCore IV GPU, and 256Megabytes of RAM. The design does not include a built in hard disk or solid state drive, instead relying on an SD card for booting and long term storage. This board is intended to run Linux kernel based operating systems. This is the Raspberry Pi Model B 512MB RAM model with two USB ports and a 10/100 Ethernet controller and Samsung class 4 micro SD card preloaded with the official Raspberry Pi NOOBS (New Out of Box Software) package, and a beautifully screen printed Micro SD card adaptor with the Raspberry Pi logo.
Integrated videocore 4 GPU capable of playing full 1080p high definition Blu-Ray quality video
Free, versatile, and highly developer friendly Debian GNU/Linux operating system
HDMI video output and RCA video output
Two USB ports and 3.5mm audio output jack
5V micro USB power input jack
SD, MMC, SDIO flash memory card slot
26 pin 2.54mm header expansion slot
Superior random access performance micro SD card bundle
Micro SD card bundle is safe from X-rays and magnetic fields
Reliable shock proof technology of micro SD card bundle
Raspberry Pi Model B 512MB, 8GB micro SD card pre loaded with NOOBS, SD card to micro SD card adapter.
  • Core Architecture: ARM
  • Core Sub-Architecture: ARM1176JZF-S
  • Features: 512MB SDRAM, Broadcom VideoCore IV, USB, HDMI, RJ45, Size 3.370" × 2.125"
  • Kit Contents: Eval Board BCM2835, Case, 8GB SD Card, MicroSD to SD Converter
  • No. of Bits: 32bit
  • Silicon Core Number: BCM2835
  • Silicon Family Name: BCM2xxx
  • Silicon Manufacturer: Broadcom
  • Clock Frequency Max: 700MHz

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/3518

Availability

Availability: No Longer Stocked


Alternatives

  • SC13457 - Core Architecture:ARM; Core Sub-Architecture:ARM1176JZF-S; Features:Credit card size computer, HDMI, Ethernet & 4 USB ; Available until stocks are exhausted Alternative available

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 99 £27.49 (£32.988)
100+ £26.14 (£31.368)

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85234993
  • Weight (kg): .056
Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
SC13457
RASPBERRY-MODB+/8GB-USD

RASPBERRY-MODB+/8GB-USD

RASPBERRY-PI

RASPBERRY PI,MOD B+ AND 8GB MICROSD CARD

Core Architecture:ARM; Core Sub-Architecture:ARM1176JZF-S; Features:Credit card size computer, HDMI, Ethernet & 4 USB ; Available until stocks are exhausted Alternative available

In stock

Price for: Each 1

1+ £25.91 (£31.092)

Buy

(Available until stock is exhausted)

Customers Also Bought