Low

Raspberry Pi 2 Model B - 

RASPBERRYPI-2-MODB-1GB.

RASPBERRYPI-2-MODB-1GB. - Raspberry Pi 2 Model B
RASPBERRYPI-2-MODB-1GB. - Raspberry Pi 2 Model B
RASPBERRYPI-2-MODB-1GB. - Raspberry Pi 2 Model B
RASPBERRYPI-2-MODB-1GB. - Raspberry Pi 2 Model B
RASPBERRYPI-2-MODB-1GB. - Raspberry Pi 2 Model B
RASPBERRYPI-2-MODB-1GB. - Raspberry Pi 2 Model B
RASPBERRYPI-2-MODB-1GB. - Raspberry Pi 2 Model B
RASPBERRYPI-2-MODB-1GB. - Raspberry Pi 2 Model B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RASPBERRYPI-2-MODB-1GB.
Order Code:
SC13794

Product Overview

The RASPBERRYPI-2-MODB-1GB is a second generation Raspberry Pi. Raspberry Pi2 model B board is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2836 system on chip with 900MHz ARM Cortex-A7 quad core processor, Dual Core VideoCore IV Multimedia coprocessor and 1GB RAM. This board is powered from 5V adapter with micro USB connectivity and runs on operating systems such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC, Pidora and Microsoft Windows10.
  • Broadcom BCM2836 SoC full HD multimedia applications processor
  • 1GB SDRAM operates at 450MHz
  • 40 pin extended GPIO
  • 10/100 Ethernet RJ45 onboard network
  • 4 USB 2.0 ports
  • CSI camera port for connecting the Raspberry Pi camera
  • DSI display port for connecting the Raspberry Pi touch screen display
  • Featured with MicroSD slot
  • Composite RCA and HDMI port
  • Multi channel HD audio over HDMI, stereo from 3.5mm jack

Applications

Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices, Hobby & Education

Product Information

:
Broadcom
:
BCM2xxx
:
ARM
:
ARM7
:
BCM2836
:
Raspberry Pi 2 Model B
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

RASPBERRY-PI

Raspberry Pi 2 Model B v1.2

Core Architecture:ARM; Core Sub-Architecture:ARM8; Kit Contents:Raspberry Pi 2 Model B; Product Range:-; SVHC:No SVHC (17-Dec-2015); Silicon Core Number:BCM2837; Silicon Family Name:BCM2

392 in stock

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Alternatives Available

SC14210 - Raspberry Pi 2 Model B v1.2

No longer stocked:: true No Longer Manufactured::

Customer Reviews