Low

RASPBERRY-PI  RASPBRRY-PCBA  RASPBERRY PI, MODEL B, 512MB SDRAM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RASPBERRY-PI
  • Order Code: SC12590
  • Manufacturer Part No RASPBRRY-PCBA

Product Information


The Raspberry Pi Model B is a credit card size computer designed by the Raspberry Pi Foundation and manufactured in the UK. This single board computer plugs directly into your TV or monitor. With a 700MHz ARM CPU and 512MB of SDRAM It packs quite a powerful punch and is capable of running high intensity applications such as HD 1080P video playback. The Raspberry Pi offers a low cost programming platform using a number of programming languages including Scratch and Python. With 26 lines of GPIO the Raspberry Pi also allows users to bridge the gap into physical computing and control things in the real world rather than just on the screen.
SoC Broadcom BCM2835 (CPU, GPU, DSP and SDRAM)
  • CPU: 700MHz ARM1176JZF-S core (ARM11 family)
  • GPU: Broadcom Video Core IV, OpenGL ES 2.0, 1080p30 h.264/MPEG-4 AVC high-profile decoder
  • Memory (SDRAM): 512Megabytes (MiB)
  • Video outputs: Composite RCA, HDMI
  • Audio outputs: 3.5mm jack, HDMI
  • On-board storage: SD, MMC, SDIO card slot
  • 10/100 Ethernet RJ45 on-board network
    Storage via SD/ MMC/ SDIO card slot
    1 x Raspberry Pi Model B Computer
  • Core Architecture: ARM
  • Core Sub-Architecture: ARM11
  • Features: Credit card size video computer, HDMI, Ethernet & 2 USB ports, Linux's Fedora software, 512MB RAM
  • Kit Contents: Evaluation Board
  • No. of Bits: 32bit
  • Silicon Core Number: BCM2835
  • Silicon Family Name: BCM2xxx
  • Silicon Manufacturer: Broadcom
  • Clock Frequency Max: 700MHz

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/3518

Availability

Availability: No Longer Stocked


Alternatives

  • SC13456 - Core Architecture:ARM; Core Sub-Architecture:ARM1176JZF-S; Features:Model B+ Board Incorporates 4x USB Ports, 512MB Onboard; Available until stocks are exhausted Alternative available

Price Ex. VAT (Inc. VAT)

Quantity List Price
1+ £23.39 (£28.068)

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 84714900
  • Weight (kg): .044
Back to top

Related Videos


Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
SC13456
RASPBERRY-MODB+-512

RASPBERRY-MODB+-512

RASPBERRY-PI

RASPBERRY PI BOARD, MODEL B+, 512MB

Core Architecture:ARM; Core Sub-Architecture:ARM1176JZF-S; Features:Model B+ Board Incorporates 4x USB Ports, 512MB Onboard; Available until stocks are exhausted Alternative available

In stock

Price for: Each 1

1+ £22.87 (£27.444)

Buy

(Available until stock is exhausted)

Associated Products


Customers Also Bought