Low

8MP Raspberry Pi NoIR Infrared Camera Board - 

RPI 8MP NOIR CAMERA BOARD

RPI 8MP NOIR CAMERA BOARD - 8MP Raspberry Pi NoIR Infrared Camera Board
RPI 8MP NOIR CAMERA BOARD - 8MP Raspberry Pi NoIR Infrared Camera Board
RPI 8MP NOIR CAMERA BOARD - 8MP Raspberry Pi NoIR Infrared Camera Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI 8MP NOIR CAMERA BOARD
Order Code:
SC14029
Product Range
Raspberry Pi Camera
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Raspberry Pi NoIR Camera Module v2 is a high quality 8MP Sony IMX219 image sensor custom designed add-on board for Raspberry Pi, featuring a fixed focus lens. It attaches to the Pi using a short ribbon cable via one of the small sockets on the board upper surface and uses the dedicated CSI interface. The board itself is tiny, at around 25x23x9mm and weighs just over 3g, making it perfect for mobile or other applications where size and weight are important. The camera is perfect for doing IR photography and taking pictures in low light (twilight) environments.
  • Capable of taking infrared photographs of 3280x2464 pixels
  • Capture video at 1080p30, 720p60 and 640x480p90 resolutions
  • All software is supported within the latest version of Raspbian Operating System
  • Ideal for IR photography, low light photography, monitoring plant growth, CCTV security camera

Applications

Imaging, Video & Vision

Product Information

:
Broadcom
:
-
:
-
:
-
:
-
:
Compatible with all models of Raspberry Pi
:
Raspberry Pi Noir Camera Board v2
:
Raspberry Pi Camera
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

315 In stock

315 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 20/08/18
£21.79 ( £26.15  Inc. VAT) £ 26.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £21.79 (£26.15)
10 + £18.39 (£22.07)
150 + £17.19 (£20.63)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews