Low

Raspberry Pi Compute Module 3 Development Kit - 

RPI-COMPUTE3-KIT

RPI-COMPUTE3-KIT - Raspberry Pi Compute Module 3 Development Kit
RPI-COMPUTE3-KIT - Raspberry Pi Compute Module 3 Development Kit
RPI-COMPUTE3-KIT - Raspberry Pi Compute Module 3 Development Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI-COMPUTE3-KIT
Order Code:
SC14356
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

This is the main development kit I/O board into which the Compute Module SODIMM board is connected. It also contains all of the necessary interface ports to allow an engineer to design and test their own prototype application. The modules simplify the design process engineers need to undertake when developing a System on Module (SoM) solution into their final product. Engineers do not need to concern themselves with the complexities of interfacing with the BCM2837 processor directly and instead can concentrate on designing the interfaces to their own I/O board and their application software . This simplicity fosters rapid development. A Raspberry Pi Compute Module I/O Board Camera Display Adaptor is included in the kit to connect a standard Raspberry Pi camera board or Raspberry Pi display to the Compute Module I/O Board. The I/O board contains the following interfaces:
  • Multiple GPIO interfaces on 2 60 way 0.1" Headers
  • 1 x Micro USB connector type B - USB Slave
  • 1 x USB connector type A - USB Host
  • 2 x CSI ports for camera boards
  • 2 x DSI ports for display boards
  • Full size HDMI port
  • Micro USB power connector
  • Micro SD connector
  • SOFTWARE - ARMv7 Instruction Set, and a mature and stable Linux software stack

Contents

Raspberry Pi Compute Module I/O Board, Raspberry Pi Compute Module 3, Raspberry Pi Compute Module 3 Lite , Raspberry Pi Compute Module I/O Board Camera Display Adaptor, 5v 2.5A Power Supply, USB A to micro B cable and 4x Jumper wires

Product Information

:
Broadcom
:
BCM2xxx
:
ARM
:
Cortex-A53
:
BCM2837
:
Raspberry Pi Compute Module, Raspberry Pi Compute Module I/O Board, Raspberry Pi Compute Module I/O Board Camera Display Adaptor, Raspberry Pi CMIO to Raspberry Pi Display Adaptor Board, 5v 2.5A Power Supply, USB A to micro B cable, 4x Jumper wires
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

27 In stock

27 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 13/11/17
£125.00 ( £150.00  Inc. VAT) £ 150.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £125.00 (£150.00)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews