Low

REMA  80093-77  25A 90 PCB MOUNTING CONTACT

REMA 80093-77

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MC Series
For Use With:
MC 15/30/45 Housing
Contact Gender:
-
Contact Material:
-
Contact Plating:
-
Current Rating:
25A
Contact Termination Type:
Solder
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.