Low

Housing White 15A to 45A - 

80120-02

80120-02 - Housing White 15A to 45A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
80120-02
Order Code:
CN10080
Product Range
MC Series
Catalogue page:
  CPCC/1625

Product Information

:
1Contacts
:
MC Series
:
Cable Mount
:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MULTICOMP

Single Housing Modular Power Connector, 15A to 45A, White

For Use With:15A - 45A Modular Power Contacts; Gender:Plug; No. of Positions:1Ways; Pitch Spacing:-; Product Range:BMC Series; SVHC:No SVHC (20-Jun-2016); Colour:White; Current Max:45A;

30 in stock

Each

5+ £0.30 (£0.4) 100+ £0.25 (£0.30) 250+ £0.20 (£0.2) 500+ £0.14 (£0.17)

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£0.27 ( £0.32  Inc. VAT) £ 0.32
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.27 (£0.32)
100 + £0.21 (£0.25)
250 + £0.17 (£0.20)
500 + £0.13 (£0.16)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews