Case style:DIP; Power rating:2W; Resistance:2.2kR; Resistor element type:Thick Film; Temperature coefficient ¿:¿100ppm/¿C; Temperature, operating range:-55¿C to +125¿C; Tolerance, resist;
Case style:DIP; Power rating:2W; Resistance:47kR; Resistor element type:Thick Film; Temperature coefficient ¿:¿100ppm/¿C; Temperature, operating range:-55¿C to +125¿C; Tolerance, resista;
Power rating:200mW; Resistance:100kR; Temperature, operating range:-55¿C to +125¿C; Voltage, rating:100V dc; Elements, No. of:5; Pins, No. of:6; Res; Available until stocks are exhausted;
Power rating:200mW; Resistance:1.5kR; Temperature, operating range:-55¿C to +125¿C; Voltage, rating:100V dc; Elements, No. of:5; Pins, No. of:6; Resi; Available until stocks are exhausted;
Power rating:200mW; Resistance:10kR; Temperature, operating range:-55¿C to +125¿C; Voltage, rating:100V dc; Elements, No. of:5; Pins, No. of:6; Resis; Available until stocks are exhausted;
Elements, number of:8; Pins, number of:9; Temperature coefficient, + (a):100ppm/°C; Temperature, operating (a) max:125°C; Temperature, operating (a) min:-55°C; T; Available until stocks are exhausted;