Low

RICHCO  N-5  CABLE CLAMP NYLON 7.90MM

RICHCO N-5
Manufacturer:
RICHCO RICHCO
Manufacturer Part No:
N-5
Order Code:
CB13763

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Securely holds cable
  • Manufactured from nylon 6/6
  • Screw fixing diameter 4.40mm
  • Maximum cable diameter: 7.90mm
  • Supplied in packs of 40

Product Information

Cable Clamp / Clip Type:
Internal Diameter:
Cable Clamp / Clip Material:
Cable Clamp / Clip Colour:
External Length:
External Width:
Height:
Product Range:
SVHC:
No SVHC (17-Dec-2015)

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
74151000
Weight (kg):
.013