Low

RICHCO  WHC-750-01  CLAMP WIRE HARNESS

RICHCO WHC-750-01

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Cable or wire can be installed or removed without removing clamp
  • Strong secure fixing
  • Screw or rivet fixing
  • Manufactured from nylon UL94 V0
  • UL recognised
  • Supplied in packs of 40

Product Information

Cable Clamp Type:
Push Mount Cable Clamp
External Length:
32.5mm
Height:
32.5mm
External Width:
12.7mm
Internal Diameter:
-
Clamp Material:
Nylon (Polyamide)
Clamp Colour:
Natural
Product Range:
-
Mounting Hole Dia:
5.2 mm
External Length / Height:
32.5 mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
74151000
Weight (kg):
.013

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.