Low

RICOH  SP204SN  PRINTER, LASER AIO,RICOH

RICOH SP204SN
Technical Data Sheet (968.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Compact and reliable printer for office use
  • Seamless networking with built-in Ethernet
  • Fast mono printing at 22ppm
  • 1200x600dpi Printing resolution
  • Copying and scanning at 600dpi
  • Scan to E-mail, folder USB functions
  • 150 Sheet standard input tray
  • 1,000 Page monthly duty cycle
  • USB 2.0 and 10/100 RJ45 interface
  • Supports Win XP/Vista/7/8
  • Dimensions (HxWxD): 291x402x360mm

Product Information

Printer Interface:
Ethernet, USB 2.0
Print Speed:
22ppm
Fax Function:
No
Copy Function:
Yes
Laser Printer Type:
Mono
Scan Function:
Yes
Resolution:
1200x600dpi
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Contents

Contents: Printer, mains lead, starter toner cartridge, software and user guide

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84433210
Weight (kg):
9.9

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.