Low

ROBOX  RBX02-BK  CEL Roboxdual 3D Printer, Dual Material New

ROBOX RBX02-BK
ROBOX RBX02-BK
ROBOX RBX02-BK
ROBOX RBX02-BK
ROBOX RBX02-BK
ROBOX RBX02-BK
ROBOX RBX02-BK
ROBOX RBX02-BK
ROBOX RBX02-BK
ROBOX RBX02-BK
Manufacturer:
ROBOX ROBOX
Manufacturer Part No:
RBX02-BK
Order Code:
MK00488
Product Range
RBX Series
Technical Datasheet:
See all Technical Docs
ROBOX RBX02-BK
ROBOX RBX02-BK
ROBOX RBX02-BK
ROBOX RBX02-BK
ROBOX RBX02-BK
ROBOX RBX02-BK
ROBOX RBX02-BK
ROBOX RBX02-BK
ROBOX RBX02-BK
ROBOX RBX02-BK

Image is for illustrative purposes only. Please refer to product description.

Product Overview

RoboxDual is an update to the original Robox and includes a Dual Material Head, 2 extruders and the ability to print in 2 materials at once. Updated parts and manufacturing techniques provide redundancy and future proofing. The Robox platform won the 3D Hubs "Plug 'N' Play" award two years in a row (2016 and 2017). The best thing about dual material printing is the ability to create parts which were previously difficult or even impossible with a single material printer. By creating a support structure with a material which can peel away or be dissolved from the model easily we can increase the accuracy of overhangs and still remove these supports without damaging the model. A mechanical design engineer can now prototype injection mould designs on their desk without needing to modify the design for ease of printing. The world's only 3D printer with needle valve flow control technology Cost-effective, professional results and an award-winning user experience.
  • Needle valves ensure only desired material is printed
  • - No need to retract, cool or wipe nozzles
  • - No need to build time-consuming towers or shields
  • - No cross-contamination of materials
  • Stainless steel frame and injection moulded housing
  • Hassle-free build plate with no glue or tape required
  • Rapid head (<1 min) and bed (<4 mins) heat-up times
  • Compatible with 3rd party filament - no vendor lock-in
  • Automatic material recognition with no setup required
  • Fully automatic bed levelling and easy calibration
  • Print Technology: Fused Filament Fabrication (FFF)
  • Build Size: (LxWxH) 210x150x100mm
  • Layer Resolution: Custom - up to 20 microns / 0.02 mm
  • Filament Diameter: 1.75 mm
  • Head Nozzle Diameters: Single Material - 0.3 mm & 0.8 mm, Dual Material - 0.4 mm & 0.4 mm
  • Model Materials: PLA, ABS, PETG, PC & Nylon
  • Support Materials: PolySupport & HIPS
  • Software Bundle: Robox® AutoMaker™
  • File Types: .stl & .obj
  • Software Compatibility: Windows 7+, MacOS X 10.6+ & Ubuntu Linux 12.04+

Product Information

Build Volume:
210 x 150 x 100mm
3D Print Speed Max:
Supported Printing Materials:
ABS, HIPS Nylon, PC, PLA , PVA
Layer Thickness / Resolution:
0.02mm
Input Voltage VAC:
240VAC
Power Rating:
Connectivity:
USB
File Input Formats:
.stl, .obj, .robox
Printer Software:
AutoMaker
Supported OS:
Mac OS, Linux, Windows
Product Range:
RBX Series

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84775910
Weight (kg):
11.76

Associated Products

Similar Products