Low

Engineers File Set 200mm 5 Piece - 

24727

24727 - Engineers File Set 200mm 5 Piece
24727 - Engineers File Set 200mm 5 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
24727
Order Code:
TL16028
Catalogue page:
  CPCC/2556

Product Overview

  • Manufactured from high carbon alloy steel
  • Rubber cushion grips with hanging holes
  • File blades measure 200mm (8") in length

Contents

Contents: Flat, half-round, round, square and triangular files

Product Information

:
Flat, Round, Triangular, Square & Half Round Files
:
-
Find similar products Choose and modify the attributes above to find similar products.

73 In stock

73 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£9.11 ( £10.93  Inc. VAT) £ 10.93
Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.11 (£10.93)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews