Low

16 in 1 Palm Ratchet Screwdriver - 

28406

ROLSON TOOLS 28406

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
28406
Order Code:
TL16035

Product Overview

  • Palm ratchet screwdriver to allow for extra torque
  • Forward and reverse ratchet action
  • Quick release bit holder
  • Ergonomic palm grip design
  • 14 piece x 25mm chrome vanadium bits

Contents

Contents: Hex: 4, 5mm, Phillips: PH1, PH2, PH3, Slotted: 5, 6, 7mm, Pozi: PZ1, PZ2, PZ3, Torx: T10, T15, T20

Product Information

:
Hex: 4, 5mm, Phillips: PH1, PH2, PH3, Slotted: 5, 6, 7mm, Pozi: PZ1, PZ2, PZ3, Torx: T10, T15, T20
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

ROLSON TOOLS

Screwdriver & Bit Set - 42 Piece

Kit Contents:-; SVHC:No SVHC (17-Dec-2015)

42 in stock

1 Set

1+ £10.07 (£12.084)

7 In stock

7 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£3.98 ( £4.78  Inc. VAT) £ 4.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.98 (£4.776)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews