Low

Rotary Tool Kit Variable Speed - 

RC18

RC18 - Rotary Tool Kit Variable Speed

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROTACRAFT ROTACRAFT
Manufacturer Part No:
RC18
Order Code:
TL16600
Catalogue page:
  CPCC/2653

Product Overview

  • Variable Speed 12V rotary tool with plug-in transformer
  • Variable Speed 8000 - 18,000 rpm
  • 130W Motor
  • 3.2mm Max chuck capacity
  • 4m Cable length
  • 60 Various accessories
  • Supplied in a aluminium carry and storage case

Product Information

:
230V
:
130W
:
18000rpm
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

DURATOOL

130W Rotary Tool Kit & 217 Piece Accessory Set

Input Power:130W; No Load Speed:20000rpm; Plug Type:UK; Product Range:-; Supply Voltage V AC:230V; Chuck Type:Keyless; No Load Speed (RPM):8000 - 20000 rpm; Power Rating:130W; Voltage Rating V DC:

236 in stock

1 Set

1+ £23.93 (£28.716)

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£31.48 ( £37.78  Inc. VAT) £ 37.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £31.48 (£37.78)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews