Low

Electrolytic Capacitor, Miniature, 3300 µF, 10 V, ZL Series, ± 20%, Radial Leaded, 12.5 mm - 

10ZL3300MEFC12.5X25

10ZL3300MEFC12.5X25 - Electrolytic Capacitor, Miniature, 3300 µF, 10 V, ZL Series, ± 20%, Radial Leaded, 12.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
10ZL3300MEFC12.5X25
Order Code:
CA07566
Product Range
ZL Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3240
See all Technical Docs

Product Overview

The Rubycon ZL series are miniaturized, radial leaded aluminium electrolytic capacitors. The capacitance value ranges from 5.6µF to 6800µF.
  • ±20% tolerance
  • Rated voltage range from 6.3VDC to 100VDC
  • Endurance is 1000hours to 5000hours at 105°C
  • Operating temperature range -40°C to +105°C
  • High ripple current and low impedance
  • Capacitor size varies from 5 × 11mm to 18mm × 40mm (D x L)

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information

:
3300µF
:
10V
:
ZL Series
:
± 20%
:
Radial Leaded
:
12.5mm
:
Each
:
5mm
:
25mm
:
-40°C
:
105°C
:
5000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£1.22 ( £1.46  Inc. VAT) £ 1.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.22 (£1.46)
50 + £1.16 (£1.39)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews