Low

RUBYCON  16ML470MEFC10X9  CAPACITOR, 470UF, 16V

RUBYCON 16ML470MEFC10X9
Technical Data Sheet (135.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Rubycon ML series capacitors are radial leaded, polarized miniature aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1000µF. ML series capacitors have 5mm to 9mm height and ideally suited for multiple applications where height is a key consideration.
  • Rated voltage range from 6.3VDC to 50VDC
  • ±20% tolerance
  • Endurance is 3000h to 5000h at 85°C
  • Operating temperature range -40°C to 105°C
  • Capacitor size varies from 4mm x 5mm to 10mm x 9mm (D x L)

Product Information

Capacitance:
470µF
Voltage Rating:
16V
Product Range:
ML Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Each
Lead Spacing:
5mm
Height:
9mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
5000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.002