Low

Electrolytic Capacitor, Miniature, 1000 µF, 16 V, ZL Series, ± 20%, Radial Leaded, 10 mm - 

16ZL1000MEFC10X20

16ZL1000MEFC10X20 - Electrolytic Capacitor, Miniature, 1000 µF, 16 V, ZL Series, ± 20%, Radial Leaded, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
16ZL1000MEFC10X20
Order Code:
CA07553
Product Range
ZL Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3240
See all Technical Docs

Product Overview

The Rubycon ZL series are miniaturized, radial leaded aluminium electrolytic capacitors. The capacitance value ranges from 5.6µF to 6800µF.
  • ±20% tolerance
  • Rated voltage range from 6.3VDC to 100VDC
  • Endurance is 1000hours to 5000hours at 105°C
  • Operating temperature range from -40°C to +105°C
  • High ripple current and low impedance
  • Capacitor size varies from 5 × 11mm to 18mm × 40mm (D x L)

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information

:
1000µF
:
16V
:
ZL Series
:
± 20%
:
Radial Leaded
:
10mm
:
Each
:
5mm
:
20mm
:
-40°C
:
105°C
:
4000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

26 In stock

26 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.88 ( £1.06  Inc. VAT) £ 1.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.88 (£1.06)
50 + £0.84 (£1.01)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews