Low

Electrolytic Capacitor, Miniature, 100 µF, 25 V, ML Series, ± 20%, Radial Leaded, 8 mm - 

25ML100MEFC8X7

25ML100MEFC8X7 - Electrolytic Capacitor, Miniature, 100 µF, 25 V, ML Series, ± 20%, Radial Leaded, 8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
25ML100MEFC8X7
Order Code:
CA07524
Product Range
ML Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3239
See all Technical Docs

Product Overview

The Rubycon ML series capacitors are radial leaded, polarized miniature aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1000µF. ML series capacitors have 5mm to 9mm height and ideally suited for multiple applications where height is a key consideration.
  • Rated voltage range from 6.3VDC to 50VDC
  • ±20% tolerance
  • Endurance is 3000h to 5000h at 85°C
  • Operating temperature range -40°C to 105°C
  • Capacitor size varies from 4mm x 5mm to 10mm x 9mm (D x L)

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information

:
100µF
:
25V
:
ML Series
:
± 20%
:
Radial Leaded
:
8mm
:
Each
:
3.5mm
:
7mm
:
-40°C
:
105°C
:
5000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

20 In stock

20 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£0.31 ( £0.37  Inc. VAT) £ 0.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.31 (£0.37)
50 + £0.29 (£0.35)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews