Low

Electrolytic Capacitor, Miniature, 220 µF, 35 V, ZL Series, ± 20%, Radial Leaded, 8 mm - 

35ZL220MEFC8X16

35ZL220MEFC8X16 - Electrolytic Capacitor, Miniature, 220 µF, 35 V, ZL Series, ± 20%, Radial Leaded, 8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
35ZL220MEFC8X16
Order Code:
CA07539
Product Range
ZL Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3240
See all Technical Docs

Product Overview

The 35ZL220MEFC8X16 is a radial leaded aluminium Electrolytic Capacitor. The aluminium electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
  • PET sleeve
  • 995mA RMS at 120Hz/+105°C Rated ripple current
  • Endurance is 1000hours to 5000hours at 105°C
  • Operating temperature range from -40°C to +105°C
  • High ripple current and low impedance
  • Capacitor size varies from 5 × 11mm to 18mm × 40mm (D x L)

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information

:
220µF
:
35V
:
ZL Series
:
± 20%
:
Radial Leaded
:
8mm
:
Each
:
3.5mm
:
16mm
:
-40°C
:
105°C
:
3000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

19 In stock

19 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£0.48 ( £0.58  Inc. VAT) £ 0.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.48 (£0.58)
50 + £0.43 (£0.52)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews