Low

18V Li-Ion / Ni-Cd Battery Charger - 

BCL14181H

BCL14181H - 18V Li-Ion / Ni-Cd Battery Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RYOBI RYOBI
Manufacturer Part No:
BCL14181H
Order Code:
TL14864
Also Known As:
GTIN UPC EAN: 4892210117984
Catalogue page:
  CPCC/2675

Product Overview

  • Super Charger for both Lithium-Ion and Ni-Cad batteries
  • Charges 14V/18V Lithium-Ion batteries in 1 hour
  • Charges 14V/18V Ni-Cad batteries in 45 minutes
  • Full charge indicator light

Product Information

:
-
:
Li-Ion, NiCd
:
230V
:
-
:
-
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4892210117984

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

RYOBI

18V FAST CHARGER

SVHC:No SVHC (07-Jul-2017)

10 in stock

Each

1+ £39.94 (£47.93)

16 In stock

16 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£26.98 ( £32.38  Inc. VAT) £ 32.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £26.98 (£32.38)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews