Low

RYOBI  CSD-4130GN  4V Li-Ion Pistol Grip Screwdriver with 30 Bits, Charger and Case

RYOBI CSD-4130GN

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • QuickChange™ chuck with automatic bit lock
  • Spindle lock for one handed bit changing
  • 12x Torque settings
  • Reverse action to screw and unscrew
  • LED light
  • Soft grip handle

Product Information

Battery Voltage:
4V
Chuck Size:
6.35mm
Torque Max:
5.3N-m
Battery Capacity:
1.5Ah
Product Range:
-
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: 1 x Gripcase, 30 screwdriver bits, 1 x charger

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84672110
 
3481
Weight (kg):
1.784

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.