Low

RYOBI  EID750RS 230V  DRILL, 750W, 230V

RYOBI EID750RS 230V

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Easy switch from rotary drilling to rotary impact action
  • Variable speed
  • Forward and reverse action
  • Spindle lock for tool free accessory changing
  • 2-Directional bubble level for accuracy
  • Depth stop
  • Auxiliary handle with bit storage cassette inside
  • Livetool Indicator™ - glows blue when plugged into power supply
  • GripZone™ over mould technology for improved comfort and a positive grip
  • Supplied with a auxiliary handle and a carry case

Product Information

Supply Voltage V AC:
230V
Chuck Size:
13mm
Drilling Capacity Steel:
13mm
Drilling Capacity Wood:
30mm
Drilling Capacity Concrete:
13mm
Product Range:
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
84672199
Weight (kg):
4.2

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.