Low

RYOBI  EMS216L  216mm Sliding Compound Mitre Saw 230V

RYOBI EMS216L
Manufacturer:
RYOBI RYOBI
Manufacturer Part No:
EMS216L
Order Code:
TL15980
Also Known As
GTIN UPC EAN: 4892210119377
RYOBI EMS216L
Video

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Ultra compact design
  • Exactline Laser Technology™ for improved accuracy
  • Pre-set index angles
  • Easy to read scales for maximum accuracy
  • DustTech™ Integrated dust technology
  • Livetool Indicator™ - glows blue when plugged in
  • Cutting Capacities:
  • Max Depth 90° - 90°: 270x270mm
  • Max Depth 45° - 90°: 185x70mm
  • Max Width 90° - 45°: 270x48mm
  • Max Width 45° - 45°: 48x185mm

Product Information

Supply Voltage V AC:
230V
Input Power:
1.2kW
Blade Length:
-
Saw Type:
Mitre
Product Range:
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: 48-tooth TCT blade, extensions, 1x clamp, dust bag, wrench

Also Known As

GTIN UPC EAN: 4892210119377

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84672290
Weight (kg):
17.5

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.