Low

750W 2mm Planer 230V - 

EPN7582NHG

EPN7582NHG - 750W 2mm Planer 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RYOBI RYOBI
Manufacturer Part No:
EPN7582NHG
Order Code:
TL15979
Also Known As:
GTIN UPC EAN: 4892210111128
Catalogue page:
  CPCC/2757

Product Overview

  • Powerful 750W motor
  • 3 chamfering grooves (0.5,1,1.5mm) in die-cast front shoe
  • Double sided fence for precision planing
  • Dust extraction switch for left or right port
  • Full length trigger with overmould for greater control
  • Kick stand to prevent damage to the work piece
  • Livetool Indicator™ - glows blue when plugged in
  • Supplied with 2x TCT blades, dust bag, side fence, wrench

Product Information

:
230V
:
750W
:
-
:
16000rpm
:
2mm
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4892210111128

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

BLACK & DECKER

750W 2mm Rebate Planer 230V & Kit Box

Battery Voltage:-; Cutting Depth Max:2mm; Input Power:750W; No Load Speed:16000rpm; Plug Type:UK; Product Range:-; SVHC:No SVHC (07-Jul-2017); Supply Voltage V AC:230V; Planing Width:

5 in stock

Each

1+ £47.98 (£57.58)

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 26/02/18

Contact me when back in stock

Alternatives Available

TL18451 - 750W 2mm Rebate Planer 230V & Kit Box

£66.76 ( £80.11  Inc. VAT) £ 80.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £66.76 (£80.11)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews