Low

One+ 18V 1.3Ah Li-Ion Cordless Combi Drill 2x Batteries - 

LLCDI18022

LLCDI18022 - One+ 18V 1.3Ah Li-Ion Cordless Combi Drill 2x Batteries
LLCDI18022 - One+ 18V 1.3Ah Li-Ion Cordless Combi Drill 2x Batteries
LLCDI18022 - One+ 18V 1.3Ah Li-Ion Cordless Combi Drill 2x Batteries

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RYOBI RYOBI
Manufacturer Part No:
LLCDI18022
Order Code:
TL15970
Also Known As:
GTIN UPC EAN: 4892210124609
Catalogue page:
  CPCC/2667

Product Overview

  • 13mm Keyless chuck
  • One handed bit changing
  • Variable speed
  • Automatic spindle lock
  • 24 Torque settings
  • Magnetic screw holder
  • On-board bit storage

Contents

Contents: Combi drill, 2 x 1.3Ah Li-Ion Batteries, Super charger, Double-ended screwdriver bit, Auxiliary handle

Product Information

:
18V
:
-
:
13mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4892210124609

Related Searches

12 In stock

12 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/01/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£113.40 ( £136.08  Inc. VAT) £ 136.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £113.40 (£136.08)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews