Low

ONE+ 18V 4-1/2" Cordless Angle Grinder - Bare Unit - 

R18AG-0

R18AG-0 - ONE+ 18V 4-1/2" Cordless Angle Grinder - Bare Unit
R18AG-0 - ONE+ 18V 4-1/2" Cordless Angle Grinder - Bare Unit
R18AG-0 - ONE+ 18V 4-1/2" Cordless Angle Grinder - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RYOBI RYOBI
Manufacturer Part No:
R18AG-0
Order Code:
TL15975
Also Known As:
GTIN UPC EAN: 4892210123657
Catalogue page:
  CPCC/2718

Product Overview

  • 115mm (41/2") wheel diameter
  • 270° Rotating handle
  • Spindle lock for easy wheel changing
  • Tool-less wheel guard for easy adjustment
  • GripZone™ overmould technology for improved comfort with a positive grip
  • Supplied with Grinding Wheel, Wrench and Wheel Guard

Warnings

Bare Unit = Body Only No Battery, charger or Case Supplied

Product Information

:
18V
:
-
:
115mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4892210123657

Associated Products

Compare Selected

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 22/01/18
£56.59 ( £67.91  Inc. VAT) £ 67.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £56.59 (£67.908)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews