Low

ONE+ 18V Torch - Bare Unit - 

RFL180M

RFL180M - ONE+ 18V Torch - Bare Unit
RFL180M - ONE+ 18V Torch - Bare Unit
RFL180M - ONE+ 18V Torch - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RYOBI RYOBI
Manufacturer Part No:
RFL180M
Order Code:
TL15974
Also Known As:
GTIN UPC EAN: 4892210120199
Catalogue page:
  CPCC/2682

Product Overview

  • Handy compact torch provides light to illuminate dark and dimly lit areas
  • Power comes from any Ryobi 18V cordless tool battery
  • Compatible with ONE+ Series batteries and charger
  • 180° Rotating head for setting the most convenient angle
  • Lock-on and lock-off switch

Footnotes

Battery or charger not supplied

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4892210120199

Associated Products

Compare Selected

20 In stock

20 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£14.95 ( £17.94  Inc. VAT) £ 17.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £14.95 (£17.94)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews