Low

SAITEK  PS28  Pro Flight X52 Flight System for PC

SAITEK PS28
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Flight controller for a realistic flying experience
  • Compatible with Flight Simulator X, X-Plane and most other flight simulations
  • Separate throttle and joystick controls to create a comfortable flying position
  • 5 position joystick with precision centring mechanism
  • Progressive throttle with tension adjustment
  • Multiple fire buttons including missile launcher with spring-loaded safety cover
  • 2-stage metal trigger functions as 2 primary buttons
  • Convenient shift functionality to double up on programmable commands
  • 3 position rotary mode selector with LED indicators
  • Base mounted toggle switches for flight commands
  • Illuminated multi-function display
  • Plug and play USB 2.0 interface
  • Supports WIn XP/Vista/7/8

Product Information

Plug Type:
USB
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
95049080
Weight (kg):
4.74

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.