Low

SAMSUNG  4713-001147  FRIDGE FREEZER LIGHT BULB, 25W/30W, SES

SAMSUNG 4713-001147

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • For models that use part 4713-001147 25W/ 30W lamp
  • Compatible with: RS20NCSL, RS2533SW, RS2555SL, RS2555SW,RS2577SL, RS2577SW, RS2B, RS2D, RS2F, RS2J

Product Information

Lamp Base Type:
E14 / SES
Bulb Size:
-
MSCP:
-
Average Bulb Life:
1000h
Supply Voltage:
230V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
84189990
Weight (kg):
.018

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.