Low

SAMSUNG  4713-001524  MICROWAVE OVEN LAMP, T170, 20W/25W, 240V

SAMSUNG 4713-001524

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Part number: 4713-001046/ 4713-001524
  • T170, 20W / 25W, 240V
  • 5-6mm gap between terminals

Product Information

Average Bulb Life:
-
Bulb Size:
-
Lamp Base Type:
-
MSCP:
-
SVHC:
To Be Advised
Supply Voltage:
230 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85169000
Weight (kg):
.036

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.