Low

SAMSUNG  HX-D301TDB/G  D3 Station USB 3.0 External Hard Drive - 3TB

SAMSUNG HX-D301TDB/G
Technical Data Sheet (380.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

High capacity desktop storage solution with a sleek, stylish design and vertical profile that takes up minimal desk space.
  • Preloaded Secure Drive security software
  • Backwards compatible with USB 2.0
  • Supports Win XP/Vista/7/8 or Mac OS 10.4.8+
  • Dimensions (HxWxD): 130x47x181mm
  • Supports Win XP/Vista/7/8 or Mac OS 10.4.8+
  • Dimensions (HxWxD): 130x47x181mm

Product Information

Drive Interface:
USB 3.0
Hard Drive Capacity:
3TB
Rotational Speed:
-
Cache Buffer:
-
Product Range:
D3 Station
Drive Type:
External
Drive Size - Imperial:
3.5 "
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Hard drive, ac adaptor, USB cable and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717050
Weight (kg):
1.26

Alternatives

D3 Station USB 3.0 External Hard Drive - 4TB

SAMSUNG

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:D3 Station; Rotational Speed:-

18 in stock

Price for: Each

1+ £89.95 (£107.94)

Buy

DRIVE, EXTERNAL, D3 STATION, 3TB, MAXTOR

MAXTOR

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:3TB; Product Range:Maxtor D3 Station; Rotational Speed:-

8 in stock

Price for: Each

1+ £69.95 (£83.94)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.