Low

850 Pro Series 256GB 2.5" SATA 3 Internal SSD - 

MZ-7KE256BW

MZ-7KE256BW - 850 Pro Series 256GB 2.5" SATA 3 Internal SSD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MZ-7KE256BW
Order Code:
CS27759
Product Range
850 Pro
Also Known As:
GTIN UPC EAN: 8872760555685
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/885
See all Technical Docs

Product Overview

Premium solid state drive with 2.5" form factor and optimised for exceptional sustained performance
  • Innovative design architecture gives higher density and performance using a smaller footprint
  • Ultra slim 6.8mm height for the latest slim-profile PCs
  • Samsung 3-core MEX controller with DDR2 RAM
  • Powered by 32 layer 3D V-NAND technology
  • Hardware based 256-bit AES security encryption
  • Supports Garbage Collection and S.M.A.R.T.
  • TRIM Support (requires OS support)
  • Samsung Magician software for SSD management
  • DRAM Cache Memory: 512MB
  • Sequential Read Max: 550MB/s
  • Sequential Write Max: 520MB/s
  • Random 4K Read Max (QD32): 100K IOPS
  • Random 4K Write Max (QD32): 90K IOPS
  • Dimensions (HxWxD): 6.8x69.85x100mm
  • 10 Year limited manufacturer warranty

Contents

SSD drive, software and user guide

Product Information

:
Internal
:
2.5"
:
SATA 6 Gb/s
:
256GB
:
550MB/s
:
520MB/s
:
100k
:
90k
:
850 Pro
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8872760555685

Related Searches

13 In stock

13 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 06/11/17
£112.82 ( £135.38  Inc. VAT) £ 135.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £112.82 (£135.384)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews