Low

850 EVO Series 250GB mSATA Internal SSD Drive - 

MZ-M5E250BW

MZ-M5E250BW - 850 EVO Series 250GB mSATA Internal SSD Drive

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MZ-M5E250BW
Order Code:
CS28631
Product Range
Samsung 850 EVO
Also Known As:
GTIN UPC EAN: 887276074801

Product Overview

Versatile SSD drive ideal for use in ultra thin PCs
  • mSATA Mini PCI-Ex form factor
  • Samsung 32 layer 3D V-NAND memory
  • Samsung MGX controller with 512MB DDR3 RAM
  • Increased read/write speeds with TurboWrite
  • Sequential read speeds up to 540MB/s, write speeds up to 520MB/s
  • Random (4K QD32) read speeds up to 97K IOPS, write speeds up to 88K IOPS
  • Dynamic Thermal Guard heat protection
  • AES 256-bit and TCG Opal 2.0 encryption
  • Supports S.M.A.R.T. and TRIM features
  • Auto Garbage Collection Algorithm
  • Samsung Magician software for SSD management
  • Dimensions (HxWxD): 3.85x29.9x50.8mm
  • 5 Year manufacturer limited warranty

Product Information

:
Internal
:
-
:
SATA 6 Gb/s
:
250GB
:
540MB/s
:
520MB/s
:
97k
:
88k
:
Samsung 850 EVO
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 887276074801

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SAMSUNG

960 EVO Series NVMe SSD M.2 - 250GB

Drive Interface:PCI Express 3.0 (x4); Drive Size:-; Drive Type:Internal; Hard Drive Capacity:250GB; Product Range:Samsung SSD 960 EVO; SVHC:No SVHC (20-Jun-2016); Sequential Read Speed

11 in stock

Each

1+ £108.92 (£130.70)

Associated Products

Compare Selected

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£80.62 ( £96.74  Inc. VAT) £ 96.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £80.62 (£96.74)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews