Low

SAMSUNG  SE-208GB/RSRD  Ultra Slim 8x Portable DVD Writer with AV Connectivity, Red

SAMSUNG SE-208GB/RSRD
Technical Data Sheet (1.35MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Sleek and portable external DVD writer
  • Supports TV and Android tablet playback of media files from CD/DVD disks via USB interface
  • Preserve your data for longer with M-DISC™ support
  • Easy access top-mounted eject button
  • Maximum DVD speeds: 8x Read/Write
  • Maximum CD speeds: 24x Read/Write
  • USB 2.0 interface and power
  • Smart Power design only uses one USB port
  • Supports Win XP/Vista/7/8 and Mac OS 10.4+
  • Dimensions (HxWxD): 14x149x146mm
Note: AV connectivity does not support playback of DVD videos, requires Honeycomb 3.1 or higher for tablet playback

Product Information

Drive Type:
External
Optical Drive:
DL DVD±RW
Drive Interface:
USB 2.0
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Drive, USB lead, software and user guide

Notes

Note: AV connectivity does not support playback of DVD videos, requires Honeycomb 3.1 or higher for tablet playback

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717030
Weight (kg):
.35

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.